Specialized

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
3002034
TERM BLK 3POS GRAY
Phoenix Contact
50
In Stock
1 : $4.59000
Bulk
-
Bulk
Active
Plug Connection
DIN Rail
3
2; Connected
5.1mm
Plug Receptacles, Screw
12 A
250 V
20 A
300 V
12-30 AWG
0.2-4mm²
-
Gray
2770888
TERM BLK 4POS GRAY
Phoenix Contact
34
In Stock
2,000
Factory
1 : $6.17000
Bulk
-
Bulk
Active
Plug Connection
DIN Rail
4
2
5.1mm
Plug Receptacles, Screw
12 A
250 V
10 A
300 V
12-30 AWG
0.2-4mm²
-
Gray
3002131
TERM BLK 3POS GRAY
Phoenix Contact
25
In Stock
1 : $13.59000
Bulk
-
Bulk
Last Time Buy
Plug Connection
DIN Rail
3
1
5.1mm
Plug Receptacles, Screw
24 A
250 V
20 A
300 V
12-30 AWG
0.2-4mm²
Indicators
Gray
1787924
TERM BLK 2POS GREEN
Phoenix Contact
48
In Stock
1 : $10.10000
Bulk
-
Bulk
Active
Plug Connection - Ganged
DIN Rail
2
1
42.5mm
Plug Receptacles, Screw
12 A
300 V
12 A
300 V
12-30 AWG
0.2-2.5mm²
Mating Flange
Green
3002076
TERM BLK 2POS GRAY
Phoenix Contact
0
In Stock
Check Lead Time
1 : $4.59000
Bulk
-
Bulk
Active
Plug Connection
DIN Rail
2
1
5.1mm
Plug Receptacles, Screw
12 A
250 V
20 A
300 V
12-30 AWG
0.2-4mm²
Indicators
Gray
1803060
TERM BLK 2POS GREEN
Phoenix Contact
0
In Stock
Check Lead Time
50 : $5.34620
Bulk
-
Bulk
Active
Plug Connection - Ganged
DIN Rail
2
1
27.2mm
Plug Receptacles, Screw
12 A
300 V
12 A
300 V
12-30 AWG
0.2-2.5mm²
Mating Flange
Green
1876615
TERM BLK 3POS GREEN/YELLOW
Phoenix Contact
0
In Stock
Check Lead Time
50 : $11.56000
Bulk
-
Bulk
Active
Plug Connection
DIN Rail
3
2
-
Plug Receptacles, Screw
12 A
320 V
-
-
12-30 AWG
0.2-4mm²
Single Sided
Green, Yellow
Showing
of 7

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.