Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : $7.31000 Bulk | - | Bulk | Active | Plug Connection | DIN Rail | 2 | 1 | 8.2mm | Plug Receptacles, Push In, Spring | 30 A | 500 V | 30 A | 300 V | 8-20 AWG | 0.5-10mm² | - | Gray | |||
0 In Stock Check Lead Time | 1 : $10.43000 Bulk | - | Bulk | Active | Plug Connection | DIN Rail | 2 | 1 | 8.2mm | Plug Receptacles, Push In, Spring | 30 A | 500 V | 30 A | 300 V | 8-20 AWG | 0.5-10mm² | Disconnect Switch, Lever | Gray | |||
0 In Stock Check Lead Time | 50 : $14.61000 Bulk | - | Bulk | Active | Plug Connection | DIN Rail | 2 | 1 | 8.2mm | Plug Receptacles, Push In, Spring | - | - | - | - | 8-20 AWG | 0.5-10mm² | - | Green, Yellow |