Power Distribution

Results: 5
Manufacturer
Altech CorporationnVentTE Connectivity ENTRELECWeidmüller
Series
-EUROBLOCKS™W
Packaging
BoxBulk
Number of Poles
14
Line Side Connections Per Pole
14
Load Side Connections Per Pole
24
Line Side Wire/Stud Size
1-10 AWG4-16 AWG10-22 AWG#10AL-#16AL#10CU-#16CU
Load Side Wire/Stud Size
1-10 AWG4-16 AWG10-22 AWG#10AL-#16AL#10CU-#16CU
Voltage - Rated
300 V600 V1000 V
Current Rating (Amps)
30 A85 A150 A
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Poles
Line Side Connections Per Pole
Load Side Connections Per Pole
Line Side Connection Type
Load Side Connection Type
Line Side Wire/Stud Size
Load Side Wire/Stud Size
Voltage - Rated
Current Rating (Amps)
EUROBLOCKS Series
CB6/4H
PWR DISTRIB BLK HIGH TEMP
Altech Corporation
285
In Stock
5,200
Factory
1 : $4.98000
Bulk
Bulk
ActivePower Distribution Block444Screw ConnectionScrew Connection10-22 AWG10-22 AWG300 V30 A
561160
561160
SPLICE BLOCK 85A UL ALUMINUM
nVent
1,087
Marketplace
200 : $7.92085
Box
-
Box
ActivePower Distribution Block112Screw ConnectionScrew Connection#10AL-#16AL#10AL-#16AL1000 V85 A
561150
561150
SPLICE BLOCK 85A UL COPPER
nVent
373
Marketplace
100 : $12.09000
Box
-
Box
ActivePower Distribution Block112Screw ConnectionScrew Connection#10CU-#16CU#10CU-#16CU1000 V85 A
CBS50-4P-GR
CBS50-4P-GR
COMPACT POWER TERM BLOCK
TE Connectivity ENTRELEC
92
In Stock
1 : $17.91000
Box
-
Box
ActivePower Distribution Block144Screw ConnectionScrew Connection1-10 AWG1-10 AWG1000 V150 A
1560650000
1560650000
POTENTIAL DISTRIBUTOR TERMINAL,
Weidmüller
15
In Stock
1 : $8.11000
Bulk
Bulk
ActivePower Distribution Block114Screw ConnectionScrew Connection4-16 AWG4-16 AWG600 V85 A
Showing
of 5

Power Distribution


Power distribution terminal blocks are used for branching a single source of power to multiple circuits via push-in, screw connection, threaded stud or quick connect poles. Power distribution terminal blocks are differentiated by the number of poles, connections per pole, stud size, and voltage and current ratings.