Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Front Panel Wire Connection
Rear Panel Wire Connection
Width
Panel Thickness
Positions Per Level
Panel Mount Type
Pitch
Voltage - UL
Current - UL
Wire Gauge
Color
Features
Number of Levels
0710196
0710196
TERM BLK HEADER 4POS GREEN
Phoenix Contact
1,162
In Stock
1 : $8.11000
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.600" (40.64mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)4Screw Mount - Front Flange0.200" (5.08mm)300 V10 A-Green-1
1899003
1899003
TERM BLK HEADER 4POS GREEN
Phoenix Contact
45
In Stock
50
Factory
1 : $10.00000
Bulk
Bulk
ActiveHeader, Male PinsPCB Pins - Right Angle1.972" (50.08mm)-4Screw Mount - Rear Flange0.200" (5.08mm)300 V10 A-GreenSealing Gasket, Threaded Mate Lock1
1899304
1899304
TERM BLK HEADER 4POS GREEN
Phoenix Contact
1
In Stock
1 : $10.00000
Bulk
Bulk
ActiveHeader, Male PinsPCB Pins - Straight1.972" (50.08mm)-4Screw Mount - Rear Flange0.200" (5.08mm)300 V10 A-GreenSealing Gasket, Threaded Mate Lock1
Showing
1 - 3
of 3

Panel Mount


Panel Mount Terminal Blocks are used as a main connection point with one or more terminals separated by a plastic barrier. The device is meant to be mounted on a panel and allows connections between circuits on both sides of the panel. The panel wire connections are bolt/screw clamp, header/male/female, circular clamp, PCB pins, push in clamp, quick connect, screw terminal, solder eyelet, solder tabs, and wire wrap terminals.