Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : $1.91000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.31mm² | Green | -40°C ~ 105°C | Tin | - | |||
595 In Stock | 1 : $2.82000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.31mm² | Green | -40°C ~ 105°C | Tin | - | |||
112 In Stock | 1 : $3.89000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.31mm² | Green | -40°C ~ 105°C | Tin | - | |||
192 In Stock | 1 : $4.53000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.31mm² | Green | -40°C ~ 105°C | Tin | - | |||
246 In Stock | 1 : $5.51000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.31mm² | Green | -40°C ~ 105°C | Tin | - | |||
113 In Stock | 1 : $7.45000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.31mm² | Green | -40°C ~ 105°C | Tin | - | |||
80 In Stock | 1 : $5.94000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.31mm² | Green | -40°C ~ 105°C | Tin | - | |||
89 In Stock | 1 : $10.34000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.31mm² | Green | -40°C ~ 105°C | Tin | - |