Headers, Plugs and Sockets

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691364300002
691364300002
3.81 MM TERMINAL BLOCK PLUG, VER
Würth Elektronik
389
In Stock
1 : $2.20000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.31mm²
Green
-40°C ~ 105°C
-
Mating Flange
691364300004
691364300004
3.81 MM TERMINAL BLOCK PLUG, VER
Würth Elektronik
195
In Stock
1 : $3.89000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.31mm²
Green
-40°C ~ 105°C
-
Mating Flange
691364300003
691364300003
3.81 MM TERMINAL BLOCK PLUG, VER
Würth Elektronik
367
In Stock
1 : $3.14000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.31mm²
Green
-40°C ~ 105°C
-
Mating Flange
691364300005
691364300005
3.81 MM TERMINAL BLOCK PLUG, VER
Würth Elektronik
174
In Stock
1 : $4.86000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.31mm²
Green
-40°C ~ 105°C
-
Mating Flange
691364300008
691364300008
3.81 MM TERMINAL BLOCK PLUG, VER
Würth Elektronik
241
In Stock
1 : $6.80000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.31mm²
Green
-40°C ~ 105°C
-
Mating Flange
691364300007
691364300007
3.81 MM TERMINAL BLOCK PLUG, VER
Würth Elektronik
173
In Stock
1 : $6.40000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.31mm²
Green
-40°C ~ 105°C
-
Mating Flange
691364300006
691364300006
3.81 MM TERMINAL BLOCK PLUG, VER
Würth Elektronik
72
In Stock
1 : $5.83000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.31mm²
Green
-40°C ~ 105°C
-
Mating Flange
691364300012
691364300012
3.81 MM TERMINAL BLOCK PLUG, VER
Würth Elektronik
31
In Stock
1 : $12.02000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.31mm²
Green
-40°C ~ 105°C
-
Mating Flange
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.