Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : $5.78000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
64 In Stock | 1 : $9.18000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
49 In Stock | 1 : $11.96000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 8 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
73 In Stock | 1 : $4.76000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
40 In Stock | 1 : $7.28000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : $2.28200 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - |