Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : $4.72000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 18 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
244 In Stock | 1 : $3.09000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
409 In Stock | 1 : $3.80000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
180 In Stock | 1 : $4.17000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
168 In Stock | 1 : $1.77000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
253 In Stock | 1 : $2.97000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
101 In Stock | 1 : $7.11000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 24 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
120 In Stock | 1 : $6.45000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 22 | 22 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
88 In Stock | 1 : $2.35000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
76 In Stock | 1 : $3.77000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 14 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
17 In Stock | 1 : $2.59000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : $3.71000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 13 | 13 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
13 In Stock | 1 : $5.88000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 20 | 20 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 120 : $3.59200 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 17 | 17 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 120 : $4.27900 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 19 | 19 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 120 : $4.83200 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 21 | 21 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 120 : $5.31100 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 23 | 23 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - |