Headers, Plugs and Sockets

Results: 8
Number of Positions
234567812
Positions Per Level
234567812
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691345510002
691345510002
5.08 MM TERMINAL BLOCK PLUG, HOR
Würth Elektronik
146
In Stock
1 : $4.20000
Bulk
Bulk
ActivePlug, Female Sockets2210.200" (5.08mm)-90°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-15 A300 V12-24 AWG0.21-3.31mm²Green-40°C ~ 105°C-Mating Flange, Retention Latches (Non-Wire Side)
691345510004
691345510004
5.08 MM TERMINAL BLOCK PLUG, HOR
Würth Elektronik
112
In Stock
1 : $7.29000
Bulk
Bulk
ActivePlug, Female Sockets4410.200" (5.08mm)-90°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-15 A300 V12-24 AWG0.21-3.31mm²Green-40°C ~ 105°C-Mating Flange, Retention Latches (Non-Wire Side)
691345510006
691345510006
5.08 MM TERMINAL BLOCK PLUG, HOR
Würth Elektronik
89
In Stock
1 : $10.55000
Bulk
Bulk
ActivePlug, Female Sockets6610.200" (5.08mm)-90°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-15 A300 V12-24 AWG0.21-3.31mm²Green-40°C ~ 105°C-Mating Flange, Retention Latches (Non-Wire Side)
691345510003
691345510003
5.08 MM TERMINAL BLOCK PLUG, HOR
Würth Elektronik
74
In Stock
1 : $5.18000
Bulk
Bulk
ActivePlug, Female Sockets3310.200" (5.08mm)-90°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-15 A300 V12-24 AWG0.21-3.31mm²Green-40°C ~ 105°C-Mating Flange, Retention Latches (Non-Wire Side)
691345510007
691345510007
5.08 MM TERMINAL BLOCK PLUG, HOR
Würth Elektronik
60
In Stock
1 : $11.58000
Bulk
Bulk
ActivePlug, Female Sockets7710.200" (5.08mm)-90°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-15 A300 V12-24 AWG0.21-3.31mm²Green-40°C ~ 105°C-Mating Flange, Retention Latches (Non-Wire Side)
691345510008
691345510008
5.08 MM TERMINAL BLOCK PLUG, HOR
Würth Elektronik
40
In Stock
1 : $13.82000
Bulk
Bulk
ActivePlug, Female Sockets8810.200" (5.08mm)-90°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-15 A300 V12-24 AWG0.21-3.31mm²Green-40°C ~ 105°C-Mating Flange, Retention Latches (Non-Wire Side)
691345510005
691345510005
5.08 MM TERMINAL BLOCK PLUG, HOR
Würth Elektronik
0
In Stock
Check Lead Time
60 : $5.78600
Bulk
Bulk
ActivePlug, Female Sockets5510.200" (5.08mm)-90°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-15 A300 V12-24 AWG0.21-3.31mm²Green-40°C ~ 105°C-Mating Flange, Retention Latches (Non-Wire Side)
691345510012
691345510012
5.08 MM TERMINAL BLOCK PLUG, HOR
Würth Elektronik
0
In Stock
Check Lead Time
40 : $19.16000
Bulk
Bulk
ActivePlug, Female Sockets121210.200" (5.08mm)-90°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-15 A300 V12-24 AWG0.21-3.31mm²Green-40°C ~ 105°C-Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.