Headers, Plugs and Sockets

Results: 10
Number of Positions
234567891012
Positions Per Level
234567891012
Termination Style
ScrewlessScrewless - Leg Spring, Push-In Spring
Wire Gauge or Range - mm²
0.21-1.31mm²0.21-1.3mm²
Features
-Latch Lock
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691304300002
691304300002
WR-TBL SERIES 3043_3.81MM_SCREWL
Würth Elektronik
295
In Stock
1 : $2.53000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screwless
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
0.21-1.31mm²
Green
-40°C ~ 105°C
Tin
-
691304300003
691304300003
WR-TBL SERIES 3043_3.81MM_SCREWL
Würth Elektronik
385
In Stock
1 : $3.93000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screwless
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
0.21-1.31mm²
Green
-40°C ~ 105°C
Tin
-
691304300004
691304300004
WR-TBL SERIES 3043_3.81MM_SCREWL
Würth Elektronik
113
In Stock
1 : $5.06000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
Screwless
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
0.21-1.31mm²
Green
-40°C ~ 105°C
Tin
-
691304300005
691304300005
WR-TBL SERIES 3043_3.81MM_SCREWL
Würth Elektronik
323
In Stock
1 : $6.12000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screwless
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
0.21-1.31mm²
Green
-40°C ~ 105°C
Tin
-
691304300008
691304300008
WR-TBL SERIES 3043_3.81MM_SCREWL
Würth Elektronik
102
In Stock
1 : $10.50000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.150" (3.81mm)
-
180°
Screwless
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
0.21-1.31mm²
Green
-40°C ~ 105°C
Tin
-
691304300009
691304300009
WR-TBL SERIES 3043_3.81MM_SCREWL
Würth Elektronik
282
In Stock
1 : $10.74000
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.150" (3.81mm)
-
180°
Screwless
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
0.21-1.31mm²
Green
-40°C ~ 105°C
Tin
-
691304300006
691304300006
WR-TBL SERIES 3043_3.81MM_SCREWL
Würth Elektronik
455
In Stock
1 : $8.16000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screwless
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
0.21-1.31mm²
Green
-40°C ~ 105°C
Tin
-
691304300007
691304300007
WR-TBL SERIES 3043_3.81MM_SCREWL
Würth Elektronik
345
In Stock
1 : $9.89000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.150" (3.81mm)
-
180°
Screwless
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
0.21-1.31mm²
Green
-40°C ~ 105°C
Tin
-
691304300010
691304300010
WR-TBL SERIES 3043_3.81MM_SCREWL
Würth Elektronik
195
In Stock
1 : $13.60000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
180°
Screwless
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
0.21-1.31mm²
Green
-40°C ~ 105°C
Tin
-
691304330012
691304330012
3.81 MM TERMINAL BLOCK PLUG, VER
Würth Elektronik
59
In Stock
1 : $14.35000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
12 A
300 V
16-24 AWG
0.21-1.3mm²
Green
-40°C ~ 105°C
Tin
Latch Lock
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.