Headers, Plugs and Sockets

Results: 8
Number of Positions
234567812
Positions Per Level
234567812
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691313710002
691313710002
TERM BLOCK HDR 2POS 90DEG 5MM
Würth Elektronik
1,524
In Stock
1 : $0.44000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691313710005
691313710005
TERM BLOCK HDR 5POS 90DEG 5MM
Würth Elektronik
192
In Stock
1 : $1.33000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691313710008
691313710008
TERM BLOCK HDR 8POS 90DEG 5MM
Würth Elektronik
209
In Stock
1 : $1.47000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691313710012
691313710012
TERM BLOCK HDR 12POS 90DEG 5MM
Würth Elektronik
140
In Stock
1 : $2.57000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691313710007
691313710007
TERM BLOCK HDR 7POS 90DEG 5MM
Würth Elektronik
285
In Stock
1 : $1.06000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691313710003
691313710003
TERM BLOCK HDR 3POS 90DEG 5MM
Würth Elektronik
316
In Stock
1 : $0.73000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691313710004
691313710004
TERM BLOCK HDR 4POS 90DEG 5MM
Würth Elektronik
199
In Stock
1 : $1.00000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691313710006
691313710006
TERM BLOCK HDR 6POS 90DEG 5MM
Würth Elektronik
25
In Stock
1 : $1.32000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.