Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : $1.03000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | 15A | 500 V | 15 A | 300 V | - | - | Black | -20°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : $1.69000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 15A | 500 V | 10 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : $0.83690 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.295" (7.50mm) | 90°, Right Angle | - | Solder | Through Hole | 15A | 500 V | 15 A | 300 V | - | - | Black | -20°C ~ 100°C | Tin | - | |||
0 In Stock | 100 : $0.94290 Bulk | - | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 15A | 500 V | 10 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock | 100 : $1.18940 Bulk | - | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 15A | 500 V | 10 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : $1.20580 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.295" (7.50mm) | 90°, Right Angle | - | Solder | Through Hole | 15A | 500 V | 15 A | 300 V | - | - | Black | -20°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : $1.20580 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | 15A | 500 V | 15 A | 300 V | - | - | Black | -20°C ~ 100°C | Tin | - |