Headers, Plugs and Sockets

Results: 11
Series
COMBICON HCCCOMBICON PCC
Type
Plug Housing for Female SocketsPlug, Female Sockets
Number of Positions
234567891012
Positions Per Level
234567891012
Pitch
0.300" (7.62mm)-
Termination Style
-Crimp
Current - IEC
20A-
Voltage - IEC
400 V1 kV
Wire Gauge or Range - AWG
12-24 AWG14-20 AWG
Wire Gauge or Range - mm²
0.2-4mm²0.5-2.5mm²
Color
GrayGreen
Features
Mating FlangeRetention Latches
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1840191
1840191
TERM BLOCK PLUG 2POS STR 7.62MM
Phoenix Contact
28
In Stock
1 : $1.55000
Bulk
Bulk
Active
Plug Housing for Female Sockets
2
2
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840159
1840159
TERM BLOCK PLUG 6POS STR 7.62MM
Phoenix Contact
35
In Stock
1 : $4.67000
Bulk
Bulk
Active
Plug Housing for Female Sockets
6
6
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840188
TERM BLOCK PLUG 3POS STR 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $2.00700
Bulk
Bulk
Active
Plug Housing for Female Sockets
3
3
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840175
TERM BLOCK PLUG 4POS STR 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $2.81700
Bulk
Bulk
Active
Plug Housing for Female Sockets
4
4
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840162
TERM BLOCK PLUG 5POS STR 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $3.24900
Bulk
Bulk
Active
Plug Housing for Female Sockets
5
5
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840133
1840133
TERM BLOCK PLUG 8POS STR 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $4.73400
Bulk
Bulk
Active
Plug Housing for Female Sockets
8
8
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840146
TERM BLOCK PLUG 7POS STR 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $4.97700
Bulk
Bulk
Active
Plug Housing for Female Sockets
7
7
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840120
TERM BLOCK PLUG 9POS STR 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $6.34500
Bulk
Bulk
Active
Plug Housing for Female Sockets
9
9
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840117
TERM BLOCK PLUG 10POS STR 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $6.53400
Bulk
Bulk
Active
Plug Housing for Female Sockets
10
10
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840094
TERM BLOCK PLUG 12POS STR 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $7.84800
Bulk
Bulk
Active
Plug Housing for Female Sockets
12
12
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1600030
1600030
TERM BLOCK PLUG 10POS STR
Phoenix Contact
0
In Stock
Check Lead Time
50 : $14.25600
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
-
-
180°
Crimp
Free Hanging (In-Line)
-
400 V
-
-
12-24 AWG
0.2-4mm²
Gray
-
-
Mating Flange
Showing
of 11

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.