Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,581 In Stock | 1 : $1.40000 Bulk | - | Bulk | Active | Plug for Unshrouded Header | 2 | 2 | 1 | 0.197" (5.00mm) | - | 90° | Screw | Free Hanging (In-Line) | - | 10 A | 300 V | 14-22 AWG | 1.5mm² | Blue | -30°C ~ 105°C | - | Interlocking (Side) | |||
10,116 In Stock | 1 : $1.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug for Unshrouded Header | 4 | 4 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 14-22 AWG | 0.34-1.5mm² | Blue | -40°C ~ 115°C | Nickel | Interlocking (Side) | |||
2,751 In Stock Value Added Item | 1 : $0.65000 Bulk | - | Bulk | Active | Header, Male Pins, Unshrouded | 2 | 2 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Black | -30°C ~ 105°C | - | - | |||
2,685 In Stock Value Added Item | 1 : $0.98000 Bulk | - | Bulk | Active | Header, Male Pins, Unshrouded | 4 | 4 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Black | -30°C ~ 105°C | - | - |