Headers, Plugs and Sockets

Results: 3
Manufacturer
Amphenol AnytekWürth Elektronik
Series
01-500WR-TBL Series 3137WR-TBL Series 3527
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
67
Positions Per Level
67
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Leaf Spring, Wire GuardScrew - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - UL
12 A20 A
Wire Gauge or Range - AWG
12-24 AWG-
Wire Gauge or Range - mm²
0.21-3.31mm²1-2.5mm²-
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Contact Mating Finish
-Tin
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691313710007
691313710007
TERM BLOCK HDR 7POS 90DEG 5MM
Würth Elektronik
284
In Stock
1 : $1.06000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691352710007
691352710007
TERM BLOCK PLUG 7POS 5MM
Würth Elektronik
29
In Stock
1 : $4.30000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
0.21-3.31mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
20020007-G061B01LF
TJ0671500000G
TERM BLOCK PLUG 6POS STR 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
1 : $2.41000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.