Headers, Plugs and Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
734-102/037-000
TERM BLOCK PLUG 6POS 3.50MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $12.47000
Box
-
Box
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
10A
320 V
10 A
300 V
14-28 AWG
0.08-1.5mm²
Gray
-60°C ~ 100°C
Tin
Lever Actuated, Retention Latches (Non-Wire Side)
252-152
TERM BLOCK PLUG 15POS 3.50MM
WAGO Corporation
0
In Stock
Check Lead Time
100 : $2.77000
Box
-
-
Box
Active
Plug, Female Sockets
5 (Mate), 10 (Input)
5 (Mate), 10 (Input)
1 (Mate), 2 (Input)
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
2A
630 V
2 A
300 V
20-26 AWG
0.14-0.5mm²
Gray
-60°C ~ 105°C
Tin
Push Button Actuated
231-102/031-000
TERM BLOCK PLUG 7POS 5MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $14.04000
Box
-
Box
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Gray
-60°C ~ 85°C
Tin
Mounting Flange, Retention Latches (Non-Wire Side)
231-602/018-000
TERM BLOCK PLUG 19POS 5MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : $28.60000
Box
-
Box
Active
Plug, Male Pins
19
19
1
0.197" (5.00mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
12A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Gray
-60°C ~ 100°C
Tin
Board Lock
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.