Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,365 In Stock | 1 : $1.36000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 16-30 AWG | - | Black | -40°C ~ 115°C | Tin | - | |||
3,664 In Stock | 1 : $1.90000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 16-30 AWG | - | Green | -40°C ~ 115°C | Tin | - |