Headers, Plugs and Sockets

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
0395205002
0395205002
TERM BLOCK PLUG 2POS STR 5MM
Molex
2,212
In Stock
1 : $1.47000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
18 A
300 V
12-30 AWG
-
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
0395238002
0395238002
TERM BLOCK PLUG 2POS 90DEG 5MM
Molex
2,638
In Stock
1 : $1.93000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-26 AWG
-
Green
-40°C ~ 105°C
Tin
Retention Latches (Wire Side)
0395215003
0395215003
TERM BLOCK HDR 3POS VERT 5MM
Molex
1,525
In Stock
1 : $0.93000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
3
3
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.