Headers, Plugs and Sockets

Results: 2
Voltage - IEC
250 V630 V
Color
GreenOrange
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1776168
1776168
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
570
In Stock
1 : $3.29000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side), Strain Relief
1976010
1976010
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
48
In Stock
1 : $3.29000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Orange
-
Tin
Retention Latches (Non-Wire Side), Strain Relief
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.