Headers, Plugs and Sockets

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1792016
TERM BLOCK PLUG 2POS 5MM
Phoenix Contact
3,923
In Stock
1 : $2.71000
Bulk
-
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1792029
TERM BLOCK PLUG 3POS 5MM
Phoenix Contact
3,397
In Stock
7,800
Factory
1 : $3.87000
Bulk
-
Bulk
Active
Plug, Female Sockets
3
3
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1792032
TERM BLOCK PLUG 4POS 5MM
Phoenix Contact
695
In Stock
1 : $5.01000
Bulk
-
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1792074
TERM BLOCK PLUG 8POS 5MM
Phoenix Contact
2,158
In Stock
9,800
Factory
1 : $9.22000
Bulk
-
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
20020107-H051A01LF
TERM BLOCK HDR 5POS 5.08MM
Amphenol Anytek
1,440
In Stock
1 : $0.63000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
1755545
TERM BLOCK HDR 5POS 5MM
Phoenix Contact
2,932
In Stock
25,000
Factory
1 : $2.09000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Green
-
Tin
-
1755561
TERM BLOCK HDR 7POS 5MM
Phoenix Contact
311
In Stock
1 : $2.80000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Green
-
Tin
-
20020107-H071A01LF
TERM BLOCK HDR 7POS 5.08MM
Amphenol Anytek
820
In Stock
1 : $0.89000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
20 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
1792058
TERM BLOCK PLUG 6POS 5MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : $7.16000
Bulk
-
Bulk
Active
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1792061
TERM BLOCK PLUG 7POS 5MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : $8.23000
Bulk
-
Bulk
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.