Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,687 In Stock 2,000 Factory | 1 : $2.03000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
92 In Stock 2,000 Factory | 1 : $2.20000 Bulk | - | Bulk | Active | Plug Housing for Female Sockets | 6 | 6 | 1 | 0.200" (5.08mm) | - | 180° | Crimp | Free Hanging (In-Line) | 21A | 400 V | 10 A | 300 V | 14-26 AWG | - | Orange | -50°C ~ 100°C | - | Retention Latches (Non-Wire Side) |