Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691367310004
691367310004
3.81 MM TERMINAL BLOCK PLUG, HOR
Würth Elektronik
130
In Stock
1 : $5.04000
Bulk
Bulk
ActivePlug, Female Sockets4410.150" (3.81mm)-90°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-8 A300 V16-28 AWG0.08-1.31mm²Green-40°C ~ 105°C-Mating Flange
691323300004
691323300004
3.81 MM TERMINAL BLOCK HEADER, V
Würth Elektronik
4
In Stock
1 : $3.37000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)4410.150" (3.81mm)Vertical-SolderThrough Hole-10 A300 V--Green-40°C ~ 105°CTinMating Flange
Showing
1 - 2
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.