Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691311500104
691311500104
TERM BLOCK HDR 4POS VERT 5.08MM
Würth Elektronik
3,707
In Stock
1 : $0.59000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)4410.200" (5.08mm)Vertical-SolderThrough Hole-20 A300 V--Green-40°C ~ 105°CTin-
691311500102
691311500102
TERM BLOCK HDR 2POS VERT 5.08MM
Würth Elektronik
9,696
In Stock
1 : $0.65000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.200" (5.08mm)Vertical-SolderThrough Hole-20 A300 V--Green-40°C ~ 105°CTin-
691321100002
691321100002
TERM BLOCK HDR 2POS VERT 3.5MM
Würth Elektronik
11,932
In Stock
1 : $0.44000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.138" (3.50mm)Vertical-SolderThrough Hole-10 A300 V--Green-40°C ~ 105°CTin-
691311400102
691311400102
TERM BLOCK HDR 2POS VERT 7.62MM
Würth Elektronik
3,313
In Stock
1 : $0.44000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.300" (7.62mm)Vertical-SolderThrough Hole-20 A300 V--Green-40°C ~ 105°CTin-
691321100003
691321100003
TERM BLOCK HDR 3POS VERT 3.5MM
Würth Elektronik
7,605
In Stock
1 : $0.73000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)3310.138" (3.50mm)Vertical-SolderThrough Hole-10 A300 V--Green-40°C ~ 105°CTin-
691321100012
691321100012
3.50 MM TERMINAL BLOCK HEADER, V
Würth Elektronik
140
In Stock
1 : $2.27000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)121210.138" (3.50mm)Vertical-SolderThrough Hole-10 A300 V--Green-40°C ~ 105°CTin-
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.