Headers, Plugs and Sockets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
284506-4
284506-4
TERM BLOCK PLUG 4POS 3.50MM
TE Connectivity AMP Connectors
1,734
In Stock
1 : $4.48000
Bulk
-
Bulk
Active
Plug, Female Sockets
4
4
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
11 A
300 V
14-30 AWG
0.05-2mm²
Green
-40°C ~ 110°C
Tin
Side Stacking
2351886-2
2351886-2
TERM BLOCK HDR 2POS 3.50MM
TE Connectivity AMP Connectors
7,945
In Stock
1 : $0.59000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
-
12 A
150 V
-
-
Green
-40°C ~ 105°C
Tin
-
2351886-3
2351886-3
TERM BLOCK HDR 3POS 3.50MM
TE Connectivity AMP Connectors
9,799
In Stock
1 : $0.81000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
-
12 A
150 V
-
-
Green
-40°C ~ 105°C
Tin
-
TJ0411030000G
TJ0411030000G
TERM BLOCK PLUG 4POS 3.50MM
Amphenol Anytek
5,623
In Stock
1 : $1.32000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Plug, Female Sockets
4
4
1
0.138" (3.50mm)
-
180°
Screw
Free Hanging (In-Line)
10.5A
300 V
10 A
300 V
16-28 AWG
1.5mm²
Black
-40°C ~ 115°C
Tin
-
EBKA-04-A
EBKA-04-A
TERM BLOCK PLUG 4POS 3.50MM
Adam Tech
1,733
In Stock
1 : $1.35000
Box
Tariff may apply if shipping to the United States
Box
Active
Plug, Female Sockets
4
4
1
0.138" (3.50mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Nickel
-
2351886-6
2351886-6
TERM BLOCK HDR 6POS 3.50MM
TE Connectivity AMP Connectors
1,125
In Stock
1 : $1.68000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
-
12 A
150 V
-
-
Green
-40°C ~ 105°C
Tin
-
2350398-4
2350398-4
TERM BLOCK PLUG 4POS 3.50MM
TE Connectivity AMP Connectors
19,679
In Stock
1 : $3.69000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Plug, Female Sockets
4
4
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
8 A
150 V
16-24 AWG
0.05-1.31mm²
Green
-40°C ~ 105°C
Tin
Push Button Actuated
2351886-8
2351886-8
TERM BLOCK HDR 8POS 3.50MM
TE Connectivity AMP Connectors
2,710
In Stock
1 : $2.52000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
-
12 A
150 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.