Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
975 In Stock | 1 : $1.73000 Box | Tariff may apply if shipping to the United States | Box | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | - | 32 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
727 In Stock | 1 : $1.87000 Box | Tariff may apply if shipping to the United States | Box | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | - | 32 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - |