Headers, Plugs and Sockets

Results: 6
Series
01-50002-50003-50035-500
Plug Wire Entry
90°180°270°
Termination Style
Screw - Pressure ClipScrew - Rising Cage ClampScrewless - Leg Spring, Push-In Spring
Current - UL
10 A12 A
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG12-26 AWG
Wire Gauge or Range - mm²
2.5mm²1-2.5mm²
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020007-G031B01LF
TJ0371500000G
TERM BLOCK PLUG 3POS STR 5MM
Amphenol Anytek
1,820
In Stock
1 : $1.41000
Bulk
Bulk
ActivePlug, Female Sockets3310.197" (5.00mm)-180°Screw - Rising Cage ClampFree Hanging (In-Line)-12 A300 V12-24 AWG1-2.5mm²Green-40°C ~ 115°CTinRetention Latches (Non-Wire Side)
20020008-G031B01LF
TS03715A0000G
TERM BLOCK PLUG 3POS 90DEG 5MM
Amphenol Anytek
677
In Stock
1 : $1.38000
Bulk
Bulk
ActivePlug, Female Sockets3310.197" (5.00mm)-90°Screw - Rising Cage ClampFree Hanging (In-Line)-12 A300 V12-24 AWG1-2.5mm²Green-40°C ~ 115°CTinRetention Latches (Wire Side)
20020010-G031B01LF
TS03715B0000G
TERM BLOCK PLUG 3POS 270DEG 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,145 : $0.52576
Bulk
Bulk
ActivePlug, Female Sockets3310.197" (5.00mm)-270°Screw - Rising Cage ClampFree Hanging (In-Line)-12 A300 V12-24 AWG1-2.5mm²Green-40°C ~ 115°CTinRetention Latches (Non-Wire Side)
20020006-G031B01LF
TJ0371560000G
TERM BLOCK PLUG 3POS STR 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,000 : $0.55798
Bulk
Bulk
ActivePlug, Female Sockets3310.197" (5.00mm)-180°Screw - Rising Cage ClampFree Hanging (In-Line)-12 A300 V12-24 AWG1-2.5mm²Green-40°C ~ 115°CTinRetention Latches (Non-Wire Side)
20020038-G031B01LF
HW0370500000G
TERM BLOCK PLUG 3POS STR 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,080 : $0.56676
Bulk
Bulk
ActivePlug, Female Sockets3310.197" (5.00mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)-10 A300 V12-26 AWG2.5mm²Green-40°C ~ 115°CTinRetention Latches (Non-Wire Side)
20020013-G031B01LF
VM0375500000G
TERM BLOCK PLUG 3POS STR 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,100 : $0.81810
Bulk
Bulk
ActivePlug, Female Sockets3310.197" (5.00mm)-180°Screw - Pressure ClipFree Hanging (In-Line)-10 A300 V12-22 AWG1-2.5mm²Green-40°C ~ 115°CTinRetention Latches (Non-Wire Side)
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.