Headers, Plugs and Sockets

Results: 7
Series
01-50802-50803-50835-508
Plug Wire Entry
90°180°270°
Termination Style
Screw - Pressure ClipScrew - Rising Cage ClampScrewless - Leg Spring, Push-In Spring
Current - UL
10 A12 A
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG12-26 AWG
Wire Gauge or Range - mm²
2.5mm²0.34-2.5mm²1-2.5mm²
Features
Mating Flange, Retention Latches (Non-Wire Side)Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020010-H031B01LF
TS03515B0000G
TERM BLOCK PLUG 3POS 5.08MM
Amphenol Anytek
2,019
In Stock
1 : $1.32000
Bulk
Bulk
ActivePlug, Female Sockets3310.200" (5.08mm)-270°Screw - Rising Cage ClampFree Hanging (In-Line)-12 A300 V12-24 AWG0.34-2.5mm²Green-40°C ~ 115°CTinRetention Latches (Non-Wire Side)
20020006-H031B01LF
TJ0351560000G
TERM BLOCK PLUG 3POS STR 5.08MM
Amphenol Anytek
2,174
In Stock
1 : $1.47000
Bulk
Bulk
ActivePlug, Female Sockets3310.200" (5.08mm)-180°Screw - Rising Cage ClampFree Hanging (In-Line)-12 A300 V12-24 AWG1-2.5mm²Green-40°C ~ 115°CTinRetention Latches (Non-Wire Side)
20020038-H031B01LF
HW0350500000G
TERM BLOCK PLUG 3POS STR 5.08MM
Amphenol Anytek
180
In Stock
1 : $1.50000
Bulk
Bulk
ActivePlug, Female Sockets3310.200" (5.08mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)-10 A300 V12-26 AWG2.5mm²Green-40°C ~ 115°CTinRetention Latches (Non-Wire Side)
20020008-H031B01LF
TS03515A0000G
TERM BLOCK PLUG 3POS 5.08MM
Amphenol Anytek
47
In Stock
1 : $1.37000
Bulk
Bulk
ActivePlug, Female Sockets3310.200" (5.08mm)-90°Screw - Rising Cage ClampFree Hanging (In-Line)-12 A300 V12-24 AWG1-2.5mm²Green-40°C ~ 115°CTinRetention Latches (Wire Side)
20020007-H031B01LF
TJ0351530000G
TERM BLOCK PLUG 3POS STR 5.08MM
Amphenol Anytek
0
In Stock
Check Lead Time
1 : $1.39000
Bulk
Bulk
ActivePlug, Female Sockets3310.200" (5.08mm)-180°Screw - Rising Cage ClampFree Hanging (In-Line)-12 A300 V12-24 AWG1-2.5mm²Green-40°C ~ 115°CTinRetention Latches (Non-Wire Side)
20020035-H031B01LF
HW0350520000G
TERM BLOCK PLUG 3POS STR 5.08MM
Amphenol Anytek
0
In Stock
Check Lead Time
1,920 : $0.63266
Bulk
Bulk
ActivePlug, Female Sockets3310.200" (5.08mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)-10 A300 V12-26 AWG2.5mm²Green-40°C ~ 115°CTinMating Flange, Retention Latches (Non-Wire Side)
20020013-H031B01LF
20020013-H031B01LF
TERM BLOCK PLUG 3POS STR 5.08MM
Amphenol Anytek
0
In Stock
1 : $1.89000
Bulk
Bulk
ActivePlug, Female Sockets3310.200" (5.08mm)-180°Screw - Pressure ClipFree Hanging (In-Line)-10 A300 V12-22 AWG1-2.5mm²Green-40°C ~ 115°CTinRetention Latches (Non-Wire Side)
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.