Headers, Plugs and Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020004-D021B01LF
TERM BLOCK PLUG 2POS 3.81MM
Amphenol Anytek
7,161
In Stock
1 : $0.67000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
20020008-D021B01LF
TERM BLOCK PLUG 2POS 3.81MM
Amphenol Anytek
13,576
In Stock
1 : $0.75000
Box
Tariff may apply if shipping to the United States
Box
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
8 A
300 V
16-28 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
20020010-D021B01LF
TERM BLOCK PLUG 2POS 3.81MM
Amphenol Anytek
1,455
In Stock
1 : $1.04000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
8 A
300 V
16-28 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
20020013-D021B01LF
TERM BLOCK PLUG 2POS 3.81MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,160 : $0.42749
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
10 A
300 V
16-28 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.