Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,402 In Stock | 1 : $0.28000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
7,682 In Stock | 1 : $0.29000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 20 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
3,598 In Stock | 1 : $0.30000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 20 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
358 In Stock | 1 : $0.30000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 5,000 : $0.09936 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,000 : $0.17344 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 45° | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - |