Headers, Plugs and Sockets

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1840290000
1840290000
TERM BLOCK HDR 19POS 5MM
Weidmüller
0
In Stock
12
Alternate Stock
20 : $6.87450
Bulk
1 : $2.75000
Bulk
-
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
19
19
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1581490000
1581490000
TERM BLOCK HDR 19POS 5MM
Weidmüller
0
In Stock
Check Lead Time
20 : $6.31050
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
19
19
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1581950000
1581950000
TERM BLOCK HDR 19POS 5MM
Weidmüller
0
In Stock
Check Lead Time
20 : $6.31050
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
19
19
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1571290000
1571290000
TERM BLOCK HDR 19POS 5MM
Weidmüller
0
In Stock
Check Lead Time
20 : $6.31050
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
19
19
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1581030000
1581030000
TERM BLOCK HDR 19POS 5MM
Weidmüller
0
In Stock
Check Lead Time
20 : $6.31050
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
19
19
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1603280000
1630420000
TERM BLOCK HDR 19POS 5MM
Weidmüller
0
In Stock
Check Lead Time
20 : $6.87450
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
19
19
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1605630000
1630650000
TERM BLOCK HDR 19POS 5MM
Weidmüller
0
In Stock
Check Lead Time
20 : $6.87450
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
19
19
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1841330000
1841330000
TERM BLOCK HDR 19POS 5MM
Weidmüller
0
In Stock
Check Lead Time
20 : $6.87450
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
19
19
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1840060000
1840060000
TERM BLOCK HDR 19POS 5MM
Weidmüller
0
In Stock
Check Lead Time
20 : $6.87450
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
19
19
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1841100000
1841100000
TERM BLOCK HDR 19POS 5MM
Weidmüller
0
In Stock
Check Lead Time
20 : $6.87450
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
19
19
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1156610000
1156610000
TERM BLOCK PLUG 3POS 10.16MM
Weidmüller
0
In Stock
Check Lead Time
21 : $11.03714
Bulk
-
Bulk
Active
Plug, Female Sockets
3
3
1
0.400" (10.16mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
78.3A
1 kV
60 A
600 V
4-22 AWG
0.2-16mm²
Black
-50°C ~ 130°C
Silver
Latch Lock
1614980000
1614980000
TERM BLOCK HDR 38POS 5MM
Weidmüller
0
In Stock
Check Lead Time
10 : $20.75400
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
38
19
2
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1614520000
1614520000
TERM BLOCK HDR 38POS 5MM
Weidmüller
0
In Stock
Check Lead Time
10 : $20.75400
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
38
19
2
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
Showing
of 13

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.