Headers, Plugs and Sockets

Results: 4
Series
COMBICON FKCTCOMBICON FKCVWCOMBICON TMSTBP
Positions Per Level
4 (Mate), 8 (Input)4
Number of Levels
1 (Mate), 2 (Input)1
Plug Wire Entry
180°270°
Termination Style
Screw - Rising Cage ClampScrewless - Leg Spring, Push-In Spring
Voltage - IEC
250 V630 V
Current - UL
10 A15 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG
Color
BlackGreen
Features
Mating FlangeMating Flange, Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1902327
1902327
TERM BLOCK PLUG 4POS STR 5.08MM
Phoenix Contact
49
In Stock
1 : $5.06000
Bulk
Bulk
ActivePlug, Female Sockets4410.200" (5.08mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)12A630 V10 A300 V12-26 AWG0.2-2.5mm²Green-TinMating Flange
1853120
1853120
TERM BLOCK PLUG 4POS STR 5.08MM
Phoenix Contact
11
In Stock
1 : $8.01000
Bulk
Bulk
ActivePlug, Female Sockets44 (Mate), 8 (Input)1 (Mate), 2 (Input)0.200" (5.08mm)-180°Screw - Rising Cage ClampFree Hanging (In-Line)12A630 V15 A300 V12-30 AWG0.2-2.5mm²Green-TinMating Flange
1873809
1873825
TERM BLOCK PLUG 4POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $4.85100
Bulk
Bulk
ActivePlug, Female Sockets4410.200" (5.08mm)-270°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)12A630 V10 A300 V12-26 AWG0.2-2.5mm²Green-TinMating Flange, Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 4POS STR 5.08MM
1712348
TERM BLOCK PLUG 4POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $7.32600
Bulk
Bulk
ActivePlug, Female Sockets44 (Mate), 8 (Input)1 (Mate), 2 (Input)0.200" (5.08mm)-180°Screw - Rising Cage ClampFree Hanging (In-Line)12A250 V--12-30 AWG0.2-2.5mm²Black-TinMating Flange
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.