Headers, Plugs and Sockets

Results: 10
Series
COMBICON FKCCOMBICON MSTBCOMBICON MSTBCCOMBICON MVSTBRCOMBICON MVSTBWCOMBICON QC
Type
Plug Housing for Female SocketsPlug, Female Sockets
Plug Wire Entry
90°180°270°
Termination Style
-IDCScrew - Rising Cage ClampScrewless - Leg Spring, Push-In Spring
Current - IEC
10A12A
Voltage - IEC
250 V320 V630 V1 kV
Current - UL
10 A15 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG14-20 AWG18-22 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²0.5-1mm²0.5-2.5mm²
Color
BlackGreen
Contact Mating Finish
-GoldTin
Features
Mating FlangeMating Flange, Retention Latches (Non-Wire Side)Mating Flange, Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1912236
1778030
TERM BLOCK PLUG 7POS STR 5.08MM
Phoenix Contact
111
In Stock
1,050
Factory
1 : $7.63000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1873252
1873252
TERM BLOCK PLUG 7POS STR 5.08MM
Phoenix Contact
59
In Stock
1 : $8.39000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
COMBICON MVSTBW 7POS
1834958
TERM BLOCK PLUG 7POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : $6.86000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1911680
1911680
TERM BLOCK PLUG 7POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : $7.26000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
-
-
12-26 AWG
0.2-2.5mm²
Black
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1835148
1835148
TERM BLOCK PLUG 7POS 5.08MM
Phoenix Contact
18
In Stock
1 : $8.00000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Wire Side)
1763779
1809789
TERM BLOCK PLUG 7POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $2.87820
Bulk
Bulk
Active
Plug Housing for Female Sockets
7
7
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Mating Flange
1763779
1763779
TERM BLOCK PLUG 7POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $2.93400
Bulk
Bulk
Active
Plug Housing for Female Sockets
7
7
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
320 V
10 A
300 V
14-20 AWG
0.5-2.5mm²
Black
-
-
Mating Flange
MFG_17086XX.jpg
1763782
TERM BLOCK PLUG 7POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $7.03800
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Black
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
MFG_176XXXX.jpg
1849354
TERM BLOCK PLUG 7POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $7.88400
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Green
-
Gold
Mating Flange
1883352
1883404
TERM BLOCK PLUG 7POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $9.18900
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.200" (5.08mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Mating Flange
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.