Headers, Plugs and Sockets

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1858785
1858785
TERM BLOCK PLUG 4POS STR 7.62MM
Phoenix Contact
50
In Stock
1 : $6.25000
Bulk
-
Bulk
Active
Plug, Female Sockets
4
4
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
1 kV
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1806009
1806009
TERM BLOCK PLUG 4POS STR 7.62MM
Phoenix Contact
75
In Stock
1 : $14.26000
Bulk
-
Bulk
Active
Plug, Female Sockets
4
4
1
0.300" (7.62mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
1 kV
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1847903
1847903
TERM BLOCK PLUG 4POS 7.62MM
Phoenix Contact
19
In Stock
1 : $6.47000
Bulk
-
Bulk
Active
Plug, Female Sockets
4
4
1
0.300" (7.62mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
1 kV
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Wire Side)
1939769
1939769
TERM BLOCK PLUG 4POS STR 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $4.65000
Bulk
-
Bulk
Active
Plug, Female Sockets
4
4
1
0.300" (7.62mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1810007
1848012
TERM BLOCK PLUG 4POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $7.54000
Bulk
-
Bulk
Active
Plug, Female Sockets
4
4
1
0.300" (7.62mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
1 kV
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.