Headers, Plugs and Sockets

Results: 5
Series
06-50030-500
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)
Header Orientation
45°90°, Right AngleVertical
Current - UL
12 A15 A
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020107-G061A01LF
OQ0671500000G
TERM BLOCK HDR 6POS VERT 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
1 : $1.05000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
12 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
20020109-G061A01LF
OQ0670510000G
TERM BLOCK HDR 6POS 90DEG 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
1 : $1.12000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
6
6
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
12 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
20020106-G061A01LF
OQ0670500000G
TERM BLOCK HDR 6POS VERT 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,100 : $0.28330
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
6
6
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
12 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
20020110-G061A01LF
OQ0671510000G
TERM BLOCK HDR 6POS 90DEG 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,160 : $0.29845
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
12 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
20020130-G061A01LF
VK0671500000G
TERM BLOCK HDR 6POS 45DEG 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
1,960 : $0.53161
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.197" (5.00mm)
45°
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.