Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020110-G021A01LF
OQ0271510000G
TERM BLOCK HDR 2POS 90DEG 5MM
Amphenol Anytek
7,631
In Stock
1 : $0.60000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.197" (5.00mm)90°, Right Angle-SolderThrough Hole-12 A300 V--Green-40°C ~ 115°CTin-
20020130-G021A01LF
VK0271500000G
TERM BLOCK HDR 2POS 45DEG 5MM
Amphenol Anytek
0
In Stock
1 : $0.86000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.197" (5.00mm)45°-SolderThrough Hole-15 A300 V--Green-40°C ~ 115°CTin-
20020106-G021A01LF
OQ0270500000G
TERM BLOCK HDR 2POS VERT 5MM
Amphenol Anytek
939
In Stock
1 : $0.56000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (2 Side)2210.197" (5.00mm)Vertical-SolderThrough Hole-12 A300 V--Green-40°C ~ 115°CTin-
20020109-G021A01LF
OQ0270510000G
TERM BLOCK HDR 2POS 90DEG 5MM
Amphenol Anytek
0
In Stock
1 : $0.61000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (2 Side)2210.197" (5.00mm)90°, Right Angle-SolderThrough Hole-12 A300 V--Green-40°C ~ 115°CTin-
20020107-G021A01LF
OQ0271500000G
TERM BLOCK HDR 2POS VERT 5MM
Amphenol Anytek
0
In Stock
3,000 : $0.12160
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.197" (5.00mm)Vertical-SolderThrough Hole-12 A300 V--Green-40°C ~ 115°CTin-
Showing
1 - 5
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.