Headers, Plugs and Sockets

Results: 5
Series
01-50002-500
Plug Wire Entry
90°180°270°
Color
BlackGreen
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020006-G021B01LF
TJ0271560000G
TERM BLOCK PLUG 2POS STR 5MM
Amphenol Anytek
1,945
In Stock
1 : $0.97000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020007-G021B01LF
TJ0271500000G
TERM BLOCK PLUG 2POS STR 5MM
Amphenol Anytek
2,423
In Stock
1 : $1.19000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020010-G021B01LF
TS02715B0000G
TERM BLOCK PLUG 2POS 270DEG 5MM
Amphenol Anytek
4,746
In Stock
1 : $1.39000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020008-G021B01LF
TS02715A0000G
TERM BLOCK PLUG 2POS 90DEG 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,000 : $0.36209
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Wire Side)
TERM BLOCK PLUG 2POS STR 5MM
TJ0271000000G
TERM BLOCK PLUG 2POS STR 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
3,000 : $0.59643
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Black
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.