Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
792 In Stock | 1 : $2.62000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
13,943 In Stock 2,750 Factory | 1 : $2.65000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
4,725 In Stock 6,600 Factory | 1 : $5.04000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Gray | - | - | - | |||
468 In Stock | 1 : $5.04000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Gray | - | - | - | |||
1,430 In Stock | 1 : $2.62000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : $1.61680 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Gray | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : $2.10820 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Green | - | Gold | - |