Headers, Plugs and Sockets

Results: 6
Series
COMBICON IFMCCOMBICON MCCOMBICON MCV
Type
Header, Male Pins, Shrouded (4 Side)Plug, Male Pins
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A12A
Voltage - IEC
160 V250 V320 V
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
16-24 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²-
Color
BlackGreen
Contact Mating Finish
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1843680
1843680
TERM BLOCK HDR 10POS VERT 3.5MM
Phoenix Contact
2,283
In Stock
1 : $4.13000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)101010.138" (3.50mm)Vertical-SolderThrough Hole8A250 V8 A300 V--Green-Tin-
1844294
1844294
TERM BLOCK HDR 10POS 90DEG 3.5MM
Phoenix Contact
307
In Stock
1 : $4.13000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)101010.138" (3.50mm)90°, Right Angle-SolderThrough Hole12A250 V8 A300 V--Green-Tin-
MC 10POS BLK SERIES
1876314
TERM BLOCK HDR 10POS 90DEG 3.5MM
Phoenix Contact
607
In Stock
1 : $3.95000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)101010.138" (3.50mm)90°, Right Angle-SolderThrough Hole8A160 V8 A300 V--Black-Tin-
1844031
1844073
TERM BLOCK PLUG 10POS STR 3.5MM
Phoenix Contact
13
In Stock
1 : $10.34000
Bulk
Bulk
ActivePlug, Male Pins101010.138" (3.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)8A320 V8 A150 V16-24 AWG0.14-1.5mm²Green-Tin-
1967087.JPG
1967087
TERM BLOCK HDR 10POS VERT 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $3.59100
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)101010.138" (3.50mm)Vertical-SolderThrough Hole8A160 V8 A300 V--Black-Tin-
1882706.JPG
1882706
TERM BLOCK HDR 10POS VERT 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $4.52700
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)101010.138" (3.50mm)Vertical-SolderThrough Hole8A250 V8 A300 V--Green-Gold-
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.