Headers, Plugs and Sockets

Results: 16
Series
COMBICON IMCCOMBICON MCCOMBICON MCDCOMBICON MCDVCOMBICON MCVCOMBICON SMC
Type
Header, Male Pins, Shrouded (4 Side)Plug, Male Pins
Number of Positions
24
Number of Levels
12
Header Orientation
45°90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
160 V250 V320 V
Wire Gauge or Range - AWG
14-30 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²-
Color
BlackBlueGreen
Contact Mating Finish
-GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1803426
1803426
TERM BLOCK HDR 2POS VERT 3.81MM
Phoenix Contact
12,391
In Stock
1 : $0.76000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.150" (3.81mm)Vertical-SolderThrough Hole8A250 V8 A300 V--Green-Tin-
1803277
1803277
TERM BLOCK HDR 2POS 90DEG 3.81MM
Phoenix Contact
11,163
In Stock
1 : $0.76000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.150" (3.81mm)90°, Right Angle-SolderThrough Hole8A250 V8 A300 V--Green-Tin-
1857883
1857883
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
447
In Stock
1 : $3.20000
Bulk
Bulk
ActivePlug, Male Pins2210.150" (3.81mm)-180°Screw - Rising Cage ClampFree Hanging (In-Line)8A320 V8 A300 V14-30 AWG0.14-1.5mm²Green-Tin-
1827279
1827279
TERM BLOCK HDR 2POS 45DEG 3.81MM
Phoenix Contact
318
In Stock
150
Factory
1 : $0.90000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.150" (3.81mm)45°-SolderThrough Hole8A320 V8 A300 V--Green-Tin-
1829950
1829950
TERM BLOCK HDR 4POS 90DEG 3.81MM
Phoenix Contact
79
In Stock
1 : $3.02000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)4220.150" (3.81mm)90°, Right Angle-SolderThrough Hole8A320 V8 A300 V--Green-Tin-
1943263
1943263
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
84
In Stock
1 : $3.56000
Bulk
Bulk
ActivePlug, Male Pins2210.150" (3.81mm)-180°Screw - Rising Cage ClampFree Hanging (In-Line)8A320 V8 A300 V14-30 AWG0.14-1.5mm²Green-Gold-
1878480
1878480
TERM BLOCK HDR 2POS VERT 3.81MM
Phoenix Contact
24
In Stock
1 : $0.69000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.150" (3.81mm)Vertical-SolderThrough Hole8A160 V8 A300 V--Black-Tin-
COMBICON MCD 4 POS
1843075
TERM BLOCK HDR 4POS 90DEG 3.81MM
Phoenix Contact
14
In Stock
1 : $2.36000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)4220.150" (3.81mm)90°, Right Angle-SolderThrough Hole8A320 V8 A300 V--Green-Tin-
1830402
1830402
TERM BLOCK HDR 4POS VERT 3.81MM
Phoenix Contact
18
In Stock
1 : $2.36000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)4220.150" (3.81mm)Vertical-SolderThrough Hole8A320 V8 A300 V--Green-Tin-
1707007
1707007
TERM BLOCK HDR 2POS VERT 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : $0.81000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.150" (3.81mm)Vertical-SolderThrough Hole8A250 V8 A300 V--Black-Tin-
1707421
1707421
TERM BLOCK HDR 2POS VERT 3.81MM
Phoenix Contact
0
In Stock
1 : $1.06000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.150" (3.81mm)Vertical-SolderThrough Hole8A250 V8 A300 V--Black-Tin-
1757730.JPG
1757730
TERM BLOCK HDR 2POS 90DEG 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $0.63000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.150" (3.81mm)90°, Right Angle-SolderThrough Hole8A160 V8 A300 V--Blue-Tin-
TERM BLOCK HDR 2POS 45DEG 3.81MM
1918476
TERM BLOCK HDR 2POS 45DEG 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $0.79200
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.150" (3.81mm)45°-SolderThrough Hole8A160 V8 A300 V--Black-Tin-
1851902
1851902
TERM BLOCK HDR 2POS 90DEG 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $0.93600
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.150" (3.81mm)90°, Right Angle-SolderThrough Hole8A160 V8 A300 V--Green---
1847725
1847725
TERM BLOCK HDR 4POS VERT 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $1.98900
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)4220.150" (3.81mm)Vertical-SolderThrough Hole8A320 V8 A300 V--Green-Tin-
1714178
1766954
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $3.07800
Bulk
Bulk
ActivePlug, Male Pins2210.150" (3.81mm)-180°Screw - Rising Cage ClampFree Hanging (In-Line)8A160 V8 A300 V14-30 AWG0.14-1.5mm²Black-Tin-
Showing
of 16

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.