Headers, Plugs and Sockets

Results: 2
Series
WR-TBL Series 361WR-TBL Series 368B
Termination Style
Screw - Leaf Spring, Wire GuardScrewless - Leg Spring, Push-In Spring
Current - UL
8 A10 A
Wire Gauge or Range - AWG
16-26 AWG16-28 AWG
Wire Gauge or Range - mm²
0.08-1.3mm²0.13-1.5mm²
Color
GreenGreen, Orange
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691361300002
691361300002
TERM BLOCK PLUG 2POS 3.81MM
Würth Elektronik
6,614
In Stock
1 : $1.32000
Bulk
Bulk
ActivePlug, Female Sockets2210.150" (3.81mm)-180°Screw - Leaf Spring, Wire GuardFree Hanging (In-Line)-10 A300 V16-26 AWG0.13-1.5mm²Green-40°C ~ 105°C--
691368300002B
691368300002B
TERM BLOCK PLUG 2POS STR 3.81MM
Würth Elektronik
432
In Stock
1 : $2.05000
Bulk
Bulk
ActivePlug, Female Sockets2210.150" (3.81mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)-8 A300 V16-28 AWG0.08-1.3mm²Green, Orange-40°C ~ 115°C--
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.