Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,203 In Stock | 1 : $1.26000 Bulk | - | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 6A | 160 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | White | - | Tin | Latches | |||
10,985 In Stock | 1 : $1.31000 Bulk | - | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 6A | 320 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | Black | - | Tin | - |