Headers, Plugs and Sockets

Results: 8
Series
Eurostyle ESE 39501Eurostyle ESE 39502
Header Orientation
90°, Right AngleVertical
Color
BlackGreen
Contact Mating Finish
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
39502-1012
0395021012
TERM BLOCK HDR 12POS 90DEG 3.5MM
Molex
2,672
In Stock
1 : $3.27000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
395016012
0395016012
TERM BLOCK HDR 12POS VERT 3.5MM
Molex
1,024
In Stock
1 : $2.19000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
0395026012
0395026012
TERM BLOCK HDR 12POS 90DEG 3.5MM
Molex
625
In Stock
1 : $3.79000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
39501-1012
0395011012
TERM BLOCK HDR 12POS VERT 3.5MM
Molex
0
In Stock
Check Lead Time
1 : $3.27000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
TERM BLOCK HDR 12POS VERT 3.5MM
0395011512
TERM BLOCK HDR 12POS VERT 3.5MM
Molex
0
In Stock
Check Lead Time
1,404 : $2.01495
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Gold
-
TERM BLOCK HDR 12POS VERT 3.5MM
0395016512
TERM BLOCK HDR 12POS VERT 3.5MM
Molex
0
In Stock
Check Lead Time
1,404 : $2.01495
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Gold
-
TERM BLOCK HDR 12POS 90DEG 3.5MM
0395021512
TERM BLOCK HDR 12POS 90DEG 3.5MM
Molex
0
In Stock
Check Lead Time
1,404 : $2.01495
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Gold
-
TERM BLOCK HDR 12POS 90DEG 3.5MM
0395026512
TERM BLOCK HDR 12POS 90DEG 3.5MM
Molex
0
In Stock
Check Lead Time
1,404 : $2.01495
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Gold
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.