Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,198 In Stock | 1 : $0.72000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 16A | 400 V | 16 A | 300 V | - | - | Green | - | Tin | - | |||
774 In Stock | 1 : $0.80000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | 400 V | 16 A | 300 V | - | - | Green | - | Tin | - | |||
54 In Stock | 1 : $2.28000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 630 V | 16 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
180 In Stock 3,200 Factory | 1 : $0.81000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | - | - | - | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : $0.68000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 16A | 250 V | - | - | - | - | Black | - | Tin | - |