Headers, Plugs and Sockets

Results: 4
Series
COMBICON MDSTBCOMBICON MDSTBVCOMBICON MSTBCOMBICON MSTBV
Number of Positions
612
Number of Levels
12
Header Orientation
90°, Right AngleVertical
Current - IEC
10A12A
Current - UL
12 A15 A
Features
Mating FlangeMating and Mounting Flange
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON MSTBV Series
1776922
TERM BLOCK HDR 6POS VERT 5MM
Phoenix Contact
16
In Stock
1 : $4.24000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)6610.197" (5.00mm)Vertical-SolderThrough Hole12A400 V12 A300 V--Green-TinMating and Mounting Flange
COMBICON MSTB 6
1776731
TERM BLOCK HDR 6POS 90DEG 5MM
Phoenix Contact
22
In Stock
1 : $5.30000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)6610.197" (5.00mm)90°, Right Angle-SolderThrough Hole12A400 V15 A300 V--Green-TinMating and Mounting Flange
1842364
1846739
TERM BLOCK HDR 12POS 90DEG 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $13.79700
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)12620.197" (5.00mm)90°, Right Angle-SolderThrough Hole10A400 V15 A300 V--Green-TinMating Flange
TERM BLOCK HDR 12POS VERT 5MM
1846124
TERM BLOCK HDR 12POS VERT 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $13.79700
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)12620.197" (5.00mm)Vertical-SolderThrough Hole10A400 V12 A300 V--Green-TinMating Flange
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.