Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : $4.37000 Bulk 1 : $2.11000 Bulk | - | Bulk Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 15 | 15 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
147 In Stock | 1 : $5.38000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 15 | 15 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock | 50 : $4.34880 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 15 | 15 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : $4.34880 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : $4.34880 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : $4.74200 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : $4.74200 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 15 | 15 | 1 | 0.197" (5.00mm) | 135° | - | Solder | Through Hole | 17A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : $4.74200 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.197" (5.00mm) | 135° | - | Solder | Through Hole | 17A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : $4.74200 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : $4.74200 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 15 | 15 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : $4.74200 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 10 : $16.05700 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 30 | 15 | 2 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 11A | 400 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 10 : $16.05700 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 30 | 15 | 2 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 11A | 400 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - |