Headers, Plugs and Sockets

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1043760000
1043760000
TERM BLOCK PLUG 3POS STR 7.62MM
Weidmüller
102
In Stock
1 : $6.17000
Bulk
1 : $3.78000
Bulk
Bulk
Bulk
Active
Plug, Male Pins
3
3
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
1043690000
1043680000
TERM BLOCK PLUG 3POS STR 7.62MM
Weidmüller
0
In Stock
972
Marketplace
Check Lead Time
1 : $6.17000
Bulk
20 : $4.11000
Bulk
Bulk
Bulk
Active
Plug, Male Pins
3
3
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1060570000
1043520000
TERM BLOCK PLUG 3POS STR 7.62MM
Weidmüller
101
In Stock
54 : $3.25537
Bulk
1 : $3.84000
Bulk
Bulk
Bulk
Obsolete
Plug, Male Pins
3
3
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
20A
1 kV
17 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
1043360000
1043360000
TERM BLOCK PLUG 3POS STR 7.62MM
Weidmüller
224
In Stock
1 : $4.40000
Bulk
Bulk
Obsolete
Plug, Male Pins
3
3
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
20A
1 kV
17 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
-
1043590000
1043600000
TERM BLOCK PLUG 3POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
1 : $5.66000
Bulk
Bulk
Active
Plug, Male Pins
3
3
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
-
1043440000
1043440000
TERM BLOCK PLUG 3POS STR 7.62MM
Weidmüller
0
In Stock
1 : $6.64000
Bulk
Bulk
Obsolete
Plug, Male Pins
3
3
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
20A
1 kV
17 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.