Headers, Plugs and Sockets

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1164990000
1165000000
TERM BLOCK PLUG 10POS 7.62MM
Weidmüller
0
In Stock
1,560
Marketplace
Check Lead Time
15 : $16.52400
Bulk
10 : $7.26000
Bulk
-
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
29A
630 V
20 A
600 V
12-20 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1980570000
1980560000
TERM BLOCK PLUG 10POS 7.62MM
Weidmüller
20
In Stock
1 : $18.30000
Bulk
-
Bulk
Active
Plug, Female Sockets
10
10
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
29A
630 V
20 A
600 V
12-20 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1059630000
1059630000
TERM BLOCK PLUG 10POS 7.62MM
Weidmüller
0
In Stock
42
Marketplace
Check Lead Time
50 : $13.98980
Bulk
20 : $4.45000
Bulk
-
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
29A
630 V
20 A
600 V
12-20 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1227410000
1227380000
TERM BLOCK PLUG 10POS 7.62MM
Weidmüller
0
In Stock
Check Lead Time
1 : $23.48000
Bulk
-
Bulk
Active
Plug, Female Sockets
10
10
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1227540000
1227540000
TERM BLOCK PLUG 10POS 7.62MM
Weidmüller
0
In Stock
17
Alternate Stock
18 : $16.16500
Bulk
1 : $6.18000
Bulk
-
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1230270000
1230310000
TERM BLOCK PLUG 10POS 7.62MM
Weidmüller
0
In Stock
Check Lead Time
18 : $16.16500
Bulk
-
Bulk
Active
Plug, Female Sockets
10
10
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1227430000
1227460000
TERM BLOCK PLUG 10POS 7.62MM
Weidmüller
0
In Stock
Check Lead Time
18 : $16.16500
Bulk
-
Bulk
Active
Plug, Female Sockets
10
10
1
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
1 kV
20 A
600 V
12-20 AWG
0.5-2.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1095700000
1095760000
TERM BLOCK PLUG 10POS 7.62MM
Weidmüller
0
In Stock
Check Lead Time
15 : $16.41933
Bulk
-
Bulk
Active
Plug, Female Sockets
10
10
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
29A
630 V
20 A
600 V
12-28 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1095700000
1095870000
TERM BLOCK PLUG 10POS 7.62MM
Weidmüller
0
In Stock
Check Lead Time
15 : $16.41933
Bulk
-
Bulk
Active
Plug, Female Sockets
10
10
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
29A
630 V
20 A
600 V
12-28 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.