Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : $4.20000 Bulk | - | Bulk | Last Time Buy | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 630 V | 16 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
35 In Stock | 1 : $4.29000 Bulk | - | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 16A | 630 V | 16 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
18 In Stock 650 Factory | 1 : $4.11000 Bulk | - | Bulk | Last Time Buy | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 630 V | 16 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 1 : $5.34000 Bulk | - | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 630 V | 16 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | 1 : $3.91000 Bulk | - | Bulk | Last Time Buy | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 630 V | 16 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | 50 : $2.71380 Bulk | - | Bulk | Last Time Buy | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 250 V | - | - | - | 0.2-2.5mm² | Black | - | Tin | Retention Latches (Non-Wire Side) |