if (Model.NotificationsEnabled) { }

Headers, Plugs and Sockets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1754795
1754795
TERM BLOCK HDR 20POS 90DEG 5MM
Phoenix Contact
61
In Stock
1 : $5.88000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
20
20
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
COMBICON MSTBVA Series
1755684
TERM BLOCK HDR 20POS VERT 5MM
Phoenix Contact
4
In Stock
1 : $5.88000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
20
20
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Green
-
Tin
-
COMBICON MSTBV Series
1753796
TERM BLOCK HDR 20POS VERT 5MM
Phoenix Contact
1
In Stock
1 : $5.88000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
20
20
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Green
-
Tin
-
1702863
1759965
TERM BLOCK HDR 20POS 90DEG 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $6.29000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
20
20
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
-
-
-
-
-
Black
-
Tin
-
1767591
1769984
TERM BLOCK HDR 20POS 45DEG 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $6.74000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
20
20
1
0.197" (5.00mm)
45°
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
MFG_1757640.JPG
1757640
TERM BLOCK HDR 20POS 90DEG 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $6.85000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
20
20
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
TERM BLOCK HDR 20POS VERT 5MM
1755422
TERM BLOCK HDR 20POS VERT 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $6.85000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
20
20
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
12A
250 V
12 A
300 V
-
-
Black
-
Tin
-
1762758
1762871
TERM BLOCK HDR 40POS 90DEG 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $25.16000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
40
20
2
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
10A
630 V
15 A
300 V
-
-
Green
-
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.