Headers, Plugs and Sockets

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1277920000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
592
In Stock
1 : $21.40000
Bulk
-
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1277740000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
522
In Stock
1 : $21.41000
Bulk
-
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
1944780000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
0
In Stock
19
Alternate Stock
54 : $27.22167
Bulk
1 : $7.22000
Bulk
-
Bulk
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.6A
200 V
7 A
150 V
18-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1375950000
B2CF 3.50/16/180LH SN OR BX
Weidmüller
0
In Stock
Check Lead Time
48 : $13.06854
Bulk
-
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-30 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Ejector Latches, Push Button Actuated
1944640000
TERM BLOCK PLUG 16POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
66 : $26.06394
Bulk
-
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
-
7 A
150 V
18-28 AWG
-
Black
-50°C ~ 100°C
Tin
-
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.